help desk software
DATA SHEET

NC3MXX-B

Neutrik

XX Series - 3 pole male cable connector with black metal housing and gold contacts The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - ea .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MXX-B
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Metal
Number of Contacts:
3
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC3MXX-B is 3 pole male cable connector with black metal housing and gold contacts The NC3MXX-B has rated voltage of < 50 V and rated current per contact of 16 A and dielectric strength of 1,5 kVdc . The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
Product Highlights:
  • Male connector with improved locking recess without "window", more stringent housing increases durability
  • Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
  • Boot with polyurethane gland gives high protection to cable bending stresses
  • Colored rings and boots available for coding or identification
  • Sleek and ergonomic design - valuable and handy
  • Rugged zinc diecast shell, longlasting and dependable
  • Internal thread on shell is well proteced against any damage
Search Keywords:
NC3MXXB
  Possible Replacement options available.  See Alternatives
IN STOCK: 1,691
Ships today, if you order in
Manufacturer Stock:
19,800   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/12/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.44
$27.200
50
$4.34
$217.000
100
$4.16
$416.000
300
$4.10
$1,230.000
500
$3.82
$1,910.000
1,000
$3.77
$3,770.000
2,500
$3.71
$9,275.000
5,000 +
$3.65
$18,250.000
Tools/3D Models