NC3MXX-BAG-D
NeutrikXX Series - 3 pole male cable connector with black metal housing and silver contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MXX-BAG-D
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Professional-quality XLR connector designed for male cable connections. The NEUTRIK NC3MXX-BAG-D is part of the XX Series and features a durable black metal housing with silver contacts. This connector offers superior reliability and is the successor to the widely accepted X series. It is perfect for use in professional audio applications, providing high-quality signal transmission and a secure connection. Upgrade your cable connectors with the NEUTRIK NC3MXX-BAG-D for enhanced performance and durability.
Search Keywords:
NC3MXXBAGD
IN STOCK:
890
Can Ship immediately
Manufacturer Stock:
38,900
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$4.60
$23.000
50
$3.73
$186.500
100
$3.68
$368.000
300
$3.46
$1,038.000
500
$3.27
$1,635.000
1,000
$3.22
$3,220.000
2,500
$3.10
$7,750.000
5,000
+
$3.06
$15,300.000