Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MXX-BAG-POS
RoHS:
Yes
HTS:
8536694020
COO:
LI
Supplier Standard Pack
1
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued & Replaced
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
This product is discontinued, but still in stock
IN STOCK:
14
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$11.46
$114.600
25
$6.99
$174.750
50
$3.07
$153.500
100
$2.99
$299.000
250
$2.95
$737.500
500
+
$2.92
$1,460.000