NC3MXX-B-CRYSTAL
NeutrikcrystalCON - 3 pole male XLR cable connector - black metal housing with CRYSTALLIZEDTM - Swarovski Elements - gold contacts .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MXX-B-CRYSTAL
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
25
Type:
XLR Connector3389
Gender:
M3371
Body Orientation:
Straight3367
Mounting:
Cable Mount3378
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
Gold Over Nickel3369
Termination Method:
N/A
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
3 pole male XLR cable connector, black metal housing with CRYSTALLIZEDTM - Swarovski Elements, gold contacts
Product Highlights:
- Fancy, noble, valuable, attractive package - an eye catcher
Search Keywords:
NC3MXXBCRYSTAL
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
19
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$26.63
$26.630
10
$23.93
$239.300
25
$23.27
$581.750
50
$22.34
$1,117.000
100
$21.49
$2,149.000
250
$20.96
$5,240.000
500
+
$20.64
$10,320.000