NC3MXX-B-D
NeutrikXX Series - 3 pole male cable connector with black metal housing and gold contacts The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - ea .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MXX-B-D
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Metal
Number of Contacts:
3
Contact Plating:
Gold over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
sy to assemble - even more robust. Features include a compact design with an ergonomic latch that makes connecting and disconnecting effortless. The black metal housing not only adds a sleek and professional look but also provides excellent shielding against electromagnetic interference. With gold contacts, this 3 pole male cable connector ensures superior signal transmission and durability. Perfect for professional audio applications, the NEUTRIK NC3MXX-B-D is the go-to choice for musicians, sound engineers, and audio enthusiasts.
Search Keywords:
NC3MXXBD
IN STOCK:
1,880
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$5.38
$26.900
50
$3.98
$199.000
100
$3.90
$390.000
300
$3.84
$1,152.000
500
$3.78
$1,890.000
1,000
$3.72
$3,720.000
2,500
$3.67
$9,175.000
5,000
+
$3.61
$18,050.000