NC3MXX-D
NeutrikXX Series - 3 pole male cable connector with Nickel housing and silver contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - easi
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MXX-D
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
3
Termination Method:
Solder
XX Series - 3 pole male cable connector with Nickel housing and silver contacts.
The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - easi
Search Keywords:
NC3MXXD
IN STOCK:
698
Can Ship immediately
Manufacturer Stock:
131,200
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$4.21
$21.050
50
$3.42
$171.000
100
$3.37
$337.000
300
$3.17
$951.000
500
$3.00
$1,500.000
1,000
$2.95
$2,950.000
2,500
$2.84
$7,100.000
5,000
+
$2.80
$14,000.000