NC3MXX-EMC
NeutrikEMC Series - 3 pole male EMC-XLR cable connector The EMC-XLR Series is a specifically designed version of the XX series to give enhanced RF screening for critical applications in live performance and recording where there are particular problems with ra
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MXX-EMC
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
N/A
Operating Temperature:
-30 to 80 °C
EMC Series - 3 pole male EMC-XLR cable connector
The EMC-XLR Series is a specifically designed version of the XX series to give enhanced RF screening for critical applications in live performance and recording where there are particular problems with ra
Search Keywords:
NC3MXXEMC
IN STOCK:
102
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$12.50
$62.500
25
$11.40
$285.000
50
$10.93
$546.500
100
$10.49
$1,049.000
300
$10.09
$3,027.000
500
$9.84
$4,920.000
1,000
+
$9.69
$9,690.000