NC3MXX-HA
NeutrikXX Crimp Series - 3 pole male cable connector with Nickel housing - silver contacts and crimp termination (standard B crimp). Special version of the XLR cable connector XX Series with crimp terminals. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MXX-HA
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Crimp
Operating Temperature:
-30 to 80 °C
The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
3 pole male cable connector with Nickel housing, silver contacts and crimp termination
3 pole male cable connector with Nickel housing, silver contacts and crimp termination
Product Highlights:
- Crimp termination with standard B-crimp tool (B-crimp acc. IEC 60352-2)
- Gastight and Solderless connection (RoHS compliant)
- Male connector with improved locking recess without "window", more stringent housing increases durability
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Boot with polyurethane gland gives high protection to cable bending stresses
- Colored rings and boots available for coding or identification
- Sleek and ergonomic design - valuable and handy
- Rugged zinc diecast shell, longlasting and dependable
Search Keywords:
NC3MXXHA
IN STOCK:
421
Can Ship immediately
Manufacturer Stock:
500
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$4.32
$21.600
50
$3.55
$177.500
100
$3.50
$350.000
300
$3.31
$993.000
500
$3.15
$1,575.000
1,000
$3.10
$3,100.000
2,500
$2.99
$7,475.000
5,000
+
$2.95
$14,750.000
CUSTOMERS
ALSO BOUGHT
O53GAB120A-105Y
Bimetallic thermostat - Thermostat probe - Hermetically sealed - Ideal for immersion sensi...
24PCCFB6G
Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 15 psi P...
NSD10-12D5
Module DC-DC 12VIN 2-OUT 5V/-5V 1A/1A 10W 6-Pin
NC3FXX-HA
XX Crimp Series - 3 pole female cable connector with Nickel housing - silver contacts and ...
TGHGCR0020DE
Resistor - Current Sense - 100W SOT-277 - 0.002 Ohm 1% - 4 Screw Terminals - Bolt-On