NC3MXX-HA-BAG
NeutrikXX Crimp Series - 3 pole male cable connector with black metal housing - silver contacts and crimp termination (standard B crimp). Special version of the XLR cable connector XX Series with crimp terminals. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MXX-HA-BAG
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Crimp
Operating Temperature:
-30 to 80 °C
The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
3 pole male cable connector with black metal housing, silver contacts and crimp termination.
3 pole male cable connector with black metal housing, silver contacts and crimp termination.
Product Highlights:
- Crimp termination with standard B-crimp tool (B-crimp acc. IEC 60352-2)
- Gastight and Solderless connection (RoHS compliant)
- Male connector with improved locking recess without "window", more stringent housing increases durability
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Boot with polyurethane gland gives high protection to cable bending stresses
- Colored rings and boots available for coding or identification
- Sleek and ergonomic design - valuable and handy
- Rugged zinc diecast shell, longlasting and dependable
Search Keywords:
NC3MXXHABAG
IN STOCK:
286
Can Ship immediately
Manufacturer Stock:
1,200
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$5.02
$25.100
50
$4.08
$204.000
100
$3.90
$390.000
300
$3.73
$1,119.000
500
$3.58
$1,790.000
1,000
$3.48
$3,480.000
2,500
$3.39
$8,475.000
5,000
+
$3.34
$16,700.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-829261-4
Connector Accessories Female Screw Lock Brass Tin Finish Individual
201578-1
Contact - Multimate - Type II Series - Pin - Crimp - 20 AWG - Gold Plated Contacts.
PX0597
Conn Power F 3 POS Screw ST Cable Mount 3 Terminal 1 Port
PX0686
Power Entry Connector - Plug - 250 VAC - 10 A - Cable Mount - Screw