NC3MXX-HD-B-D
NeutrikXX-HD Series - Heavy duty male 3 pole XLR cable connector - black housing - for outdoor use.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MXX-HD-B-D
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bulk
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
XX-HD Series - Heavy duty male 3 pole XLR cable connector - black housing - for outdoor use.
Search Keywords:
NC3MXXHDBD
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Manufacturer Stock:
75
can ship
12/2/24
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
1
$13.618
$13.618
5
$12.380
$61.900
25
$11.220
$280.500
50
$10.720
$536.000
100
$10.410
$1,041.000
250
$9.840
$2,460.000
500
$9.570
$4,785.000
1,000
+
$9.430
$9,430.000