NC3MXX-HD-D
NeutrikXX-HD Series - Heavy duty male 3 pole XLR cable connector for outdoor use. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MXX-HD-D
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bulk
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NEUTRIK NC3MXX-HD-D is a high-quality, heavy-duty male 3 pole XLR cable connector designed specifically for outdoor use. It belongs to the XX-HD series, which ensures durability and reliability even in harsh weather conditions. This connector is perfect for demanding applications such as live performances, outdoor events, and installations where a rugged and weather-resistant XLR connector is required. With its robust construction and secure locking mechanism, the NC3MXX-HD-D provides a reliable and professional audio connection in any outdoor setting.
Search Keywords:
NC3MXXHDD
IN STOCK:
125
Can Ship immediately
Manufacturer Stock:
175
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$10.54
$52.700
25
$9.61
$240.250
50
$9.21
$460.500
100
$8.96
$896.000
250
$8.50
$2,125.000
500
$8.29
$4,145.000
1,000
+
$8.17
$8,170.000