NC3MXX-HE
NeutrikXX-HE Serie - 3 pole male cable connector - velour-chromium housing, gold contacts Exclusive version of standard XX Series. Valuable velour chromium plating. Extra high temperature resistant insulator material. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MXX-HE
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
N/A
Operating Temperature:
-30 to 80 °C
Exclusive version of standard XX Series. Valuable velour chromium plating. Extra high temperature resistant insulator material.
3 pole male cable connector, velour-chromium housing, gold contacts
3 pole male cable connector, velour-chromium housing, gold contacts
Product Highlights:
- Extra high temperature resistant insulator material
- Valuable velour chromium plating of shell
- Male connector with improved locking recess without "window", more stringent housing increases durability
- Flammability UL94V-0
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Boot with polyurethane gland gives high protection to cable bending stresses
- Colored rings and boots available for coding or identification
- Sleek and ergonomic design - valuable and handy
Search Keywords:
NC3MXXHE
Possible Replacement options available. See Alternatives
IN STOCK:
302
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$9.21
$46.050
25
$7.48
$187.000
50
$7.37
$368.500
100
$7.15
$715.000
300
$6.56
$1,968.000
500
$6.46
$3,230.000
1,000
$6.37
$6,370.000
2,500
+
$6.14
$15,350.000