NC4FAV-0
NeutrikA Series - 4 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - vertical PCB mount - Retention spring instead of latch - color coding possible The 'State of the Art' receptacle. Round plastic body
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC4FAV-0
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Through Hole
Number of Contacts:
4
Termination Method:
Solder
A Series - 4 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - vertical PCB mount - Retention spring instead of latch - color coding possible
The 'State of the Art' receptacle. Round plastic body
Search Keywords:
NC4FAV0
IN STOCK:
671
Can Ship immediately
Manufacturer Stock:
7,900
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$4.27
$21.350
50
$3.51
$175.500
100
$3.46
$346.000
300
$3.27
$981.000
500
$3.11
$1,555.000
1,000
$3.06
$3,060.000
2,500
$2.96
$7,400.000
5,000
+
$2.91
$14,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BX0026
Battery Holder 2-Cell PP3 Size (Glass/Nylon) Screw
1180C-SL005
Multi-Conductor Cable 10 Conductors 22AWG 300VAC - Slate - Bulk - 30.48m (100ft)/Spool
LT382
Conical Soldering Tip
LT376
Spade Soldering Tip - .12 in. (3.0 mm) x .48 in. (12.2 mm).
64WR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin ...