help desk software
DATA SHEET

NC4FD-L-1

Neutrik

DL Series - 4 pole female receptacle - solder cups, Nickel housing - silver contacts Universal D-size metal body XLR panel mount series. UL recognized component. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC4FD-L-1
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
4
Contact Plating:
Silver over Nickel
Termination Method:
Solder Cup
Operating Temperature:
-30 to 80 °C
The NC4FD-L-1 is 4 pole female receptacle, solder cups, Nickel housing, silver contacts The NC4FD-L-1 has rated voltage of < 50 V and rated current per contact of 10 A and dielectric strength of 1,5 kVdc . Universal D-size metal body XLR panel mount series. UL recognized component.
Product Highlights:
  • Robust "D" metal shell
  • Standardized D sized 24 mm panel cutout
  • Solder cups on 3 - 7 pole version
Search Keywords:
NC4FDL1
IN STOCK: 414
Ships today, if you order in
Manufacturer Stock:
500   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.73
$43.650
25
$7.58
$189.500
50
$7.11
$355.500
100
$6.49
$649.000
300
$6.39
$1,917.000
500
$6.29
$3,145.000
1,000
$6.20
$6,200.000
2,500 +
$6.11
$15,275.000
Tools/3D Models