NC4FD-L-B-1
NeutrikDL Series - 4 pole female receptacle - solder cups - black metal housing - gold contacts Universal D-size metal body XLR panel mount series. UL recognized component. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC4FD-L-B-1
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
4
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder Cup
Operating Temperature:
-30 to 80 °C
The NC4FD-L-B-1 is 4 pole female receptacle, solder cups, black metal housing, gold contacts The NC4FD-L-B-1 has rated voltage of < 50 V and rated current per contact of 10 A and dielectric strength of 1,5 kVdc . Universal D-size metal body XLR panel mount series. UL recognized component.
Product Highlights:
- Robust "D" metal shell
- Standardized D sized 24 mm panel cutout
- Solder cups on 3 - 7 pole version
Search Keywords:
NC4FDLB1
IN STOCK:
245
Can Ship immediately
Manufacturer Stock:
300
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$10.00
$50.000
25
$9.06
$226.500
50
$8.66
$433.000
100
$8.41
$841.000
300
$7.95
$2,385.000
500
$7.73
$3,865.000
1,000
+
$7.62
$7,620.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1374-1
15 Amp, 125 Volt, NEMA 5-15R, 2P, 3W, Snap-In Receptacle, Straight Blade, Grounding, Leads...
NC4MX-B
X Series - 4 pole male cable connector with black metal housing and gold contacts.
The "...
NC4MXX
XX Series - 4 pole male cable connector with Nickel housing and silver contacts.
The nex...
NC4FD-L-1
DL Series - 4 pole female receptacle - solder cups, Nickel housing - silver contacts
Uni...
NC6FD-L-1
DL Series - 6 pole female receptacle - solder cups - Nickel housing, silver contacts
Uni...