NC4FD-L-BAG-1
NeutrikDL Series - 4 pole female receptacle - solder cups - black metal housing - silver contacts Universal D-size metal body XLR panel mount series. UL recognized component. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC4FD-L-BAG-1
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Nylon 6/6
Number of Contacts:
4
Contact Plating:
Silver over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NEUTRIK NC4FD-L-BAG-1 is a high-quality DL Series 4-pole female receptacle featuring solder cups for easy installation. This XLR panel mount connector is housed in a sleek black metal body with silver contacts, providing reliable and durable performance. Perfect for a wide range of audio and electrical applications, this UL recognized component is a universal solution for your connectivity needs.
Search Keywords:
NC4FDLBAG1
IN STOCK:
537
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$9.07
$45.350
25
$7.88
$197.000
50
$7.39
$369.500
100
$6.96
$696.000
300
$6.85
$2,055.000
500
$6.67
$3,335.000
1,000
+
$6.57
$6,570.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NC3FD-L-B-1
DL Series - 3 pole female receptacle - solder cups - black metal housing - gold contacts
...
NC10MD-LX-B
8 + 2 pole Series - 10 pole male D-size receptacle - black chrome metal housing - duplex g...
NC6FSD-L-1
Receptacle - DL1 Series - 6 Pole - Female - Solder Cups - Nickel Housing - Silver Contacts
NC10FD-LX-B
8 + 2 pole Series - 8 + 2 pole female D-size receptacle - black chrome metal housing - dup...
NC6FSX-BAG
Cable End X Series - 6S Pin - Female - Black/Silver RoHS Compliant.