NC4FD-LX-B
NeutrikDLX Series - 4 pole female receptacle - solder cups - black metal housing - gold contacts The DLX series features a compact all metal housing with an ingenious duplex ground contact - which offers excellent RF protection and shielding.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC4FD-LX-B
RoHS:
Yes
HTS:
8536694030
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector3389
Gender:
F3371
Body Orientation:
Straight3367
Mounting:
Panel Mount3378
Housing Material:
Polyamide 6/63373
Number of Contacts:
4
Contact Plating:
Gold Alloy Over Nickel3369
Termination Method:
Solder3388
Operating Temperature:
-30 to 80 °C
DLX Series - 4 pole female receptacle - solder cups - black metal housing - gold contacts
The DLX series features a compact all metal housing with an ingenious duplex ground contact - which offers excellent RF protection and shielding.
Search Keywords:
NC4FDLXB
IN STOCK:
83
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$9.61
$48.050
25
$8.77
$219.250
50
$8.40
$420.000
100
$8.17
$817.000
300
$7.76
$2,328.000
500
$7.57
$3,785.000
1,000
+
$7.45
$7,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BXX-0-BLACK
Connector Accessories Bushing Black Box
BXX-1-BROWN
XLR Bushing Boot - Brown - 1.69 In Length - 0.80 In Diameter - BXX Series.
BXX-2-RED
Connector Accessory - Red - Boot - BXX Series.
BXX-3-ORANGE
Connector Accessory - Orange - Boot - BXX Series.
BXX-4-YELLOW
Connector Accessory - Yellow - Boot - BXX Series.