NC4FD-LX-BAG
NeutrikDLX Series - 4 pole female receptacle - solder cups - black metal housing - silver contacts The DLX series features a compact all metal housing with an ingenious duplex ground contact - which offers excellent RF protection and shielding.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC4FD-LX-BAG
RoHS:
Yes
HTS:
8536694030
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
IP40 XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
4
Contact Plating:
Silver over Nickel
Termination Method:
N/A
Operating Temperature:
-30 to 80 °C
DLX Series - 4 pole female receptacle - solder cups - black metal housing - silver contacts
The DLX series features a compact all metal housing with an ingenious duplex ground contact - which offers excellent RF protection and shielding.
Search Keywords:
NC4FDLXBAG
IN STOCK:
52
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$8.62
$43.100
25
$7.86
$196.500
50
$7.53
$376.500
100
$7.33
$733.000
300
$6.96
$2,088.000
500
$6.79
$3,395.000
1,000
+
$6.68
$6,680.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NC4MX-BAG
X Series - 4 pole male cable connector with black metal housing and silver contacts.
The...
NC6FSD-L-B-1
Receptacle DL1 Series 6S Pin Female - Solder Cups - Black/Gold.
NC6MSX-BAG
Male 6-Pin XLR Cable Connector - Black/Nickel.
NAC3FPX-ST-TOP
powerCON TRUE1 TOP Chassis Connectors - Appliance outlet connector - screw terminals
Th...
NAC3PX-TOP
powerCON TRUE1 TOP Chassis Connectors - Appliance inlet-outlet combination - 1/4" flat tab...