help desk software
DATA SHEET

NC4FDM3-H-BAG

Neutrik

DL Series - 4 pole female receptacle, horizontal PCB mount - black metal housing - silver contacts - M3 mounting holes Universal D-size metal body XLR panel mount series. UL recognized component.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC4FDM3-H-BAG
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Zinc Die Cast
Number of Contacts:
4
Contact Plating:
Silver over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
DL Series - 4 pole female receptacle, horizontal PCB mount - black metal housing - silver contacts - M3 mounting holes Universal D-size metal body XLR panel mount series. UL recognized component.
Search Keywords:
NC4FDM3HBAG
IN STOCK: 85
Ships today, if you order in
Manufacturer Stock:
200   can ship 11/25/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
3 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$17.15
$85.750
10
$16.89
$168.900
25
$16.64
$416.000
50
$12.48
$624.000
75
$11.65
$873.750
100 +
$11.42
$1,142.000
Tools/3D Models
Product Guides