NC4FP-1
NeutrikP Series - 4 pole female receptacle, solder contacts - Nickel housing - silver contacts Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC4FP-1
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
4
Contact Plating:
Silver over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC4FP-1 is 4 pole female receptacle, solder contacts, Nickel housing, silver contacts The NC4FP-1 has rated voltage of < 50 V and rated current per contact of 10 A and dielectric strength of 1,5 kVdc . Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
Product Highlights:
- Smallest available hard wiring receptacles with large solder cups
- Short female receptacle
- Compatible with switchcraft D*M, D*F; Cannon XLB2*31, XLB2*32
Search Keywords:
NC4FP1
IN STOCK:
222
Ships today, if you order in
Manufacturer Stock:
2,400
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$9.09
$45.450
25
$8.23
$205.750
50
$7.87
$393.500
100
$7.64
$764.000
300
$7.22
$2,166.000
500
$7.03
$3,515.000
1,000
+
$6.92
$6,920.000