help desk software
DATA SHEET

NC4FX

Neutrik

X Series - 4 pole female cable connector with Nickel housing and silver contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard plast .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC4FX
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
1/4" Phone Plug
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
4
Contact Plating:
Silver over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
The NC4FX is 4 pole female cable connector with Nickel housing and silver contacts. The NC4FX has rated voltage of < 50 V and rated current per contact of 10 A and dielectric strength of 1,5 kVdc . The "industry standard" XLR cable connector, easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.
Product Highlights:
  • Rugged zinc diecast shell, long lasting and durable
  • Chuck type strain relief system for secure clamping of cables
  • Boot with rubber gland gives high protection against bending stresses
  • Coloured rings and boots available for coding and marking
  • UL recognized components
Search Keywords:
NC4FX
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 2,125
Can Ship immediately
Manufacturer Stock:
400   can ship 12/9/24
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.11
$35.550
25
$5.42
$135.500
50
$5.34
$267.000
100
$5.26
$526.000
300
$5.18
$1,554.000
500
$5.10
$2,550.000
1,000
$5.03
$5,030.000
2,500 +
$4.95
$12,375.000
Tools/3D Models