NC4FX-BAG
NeutrikX Series - 4 pole female cable connector with black metal housing and silver contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC4FX-BAG
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
4
Contact Plating:
Silver over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
The NC4FX-BAG is 4 pole female cable connector with black metal housing and silver contacts. The NC4FX-BAG has rated voltage of < 50 V and rated current per contact of 10 A and dielectric strength of 1,5 kVdc . The "industry standard" XLR cable connector, easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.
Product Highlights:
- Rugged zinc diecast shell, long lasting and durable
- Chuck type strain relief system for secure clamping of cables
- Boot with rubber gland gives high protection against bending stresses
- Coloured rings and boots available for coding and marking
- UL recognized components
Search Keywords:
NC4FXBAG
This product is discontinued, but still in stock
IN STOCK:
324
Can Ship immediately
Manufacturer Stock:
2,800
can ship
12/6/24
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$9.12
$45.600
25
$8.03
$200.750
50
$7.33
$366.500
100
$6.70
$670.000
300
$6.64
$1,992.000
500
$6.50
$3,250.000
1,000
$6.13
$6,130.000
2,500
+
$6.07
$15,175.000