NC4FXX
NeutrikXX Series - 4 pole female cable connector with Nickel housing and silver contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - ea .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC4FXX
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
4
Contact Plating:
Silver over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC4FXX is 4 pole female cable connector with Nickel housing and silver contacts. The NC4FXX has rated voltage of < 50 V and rated current per contact of 10 A and dielectric strength of 1,5 kVdc . The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
Search Keywords:
NC4FXX
Possible Replacement options available. See Alternatives
IN STOCK:
2,822
Can Ship immediately
Manufacturer Stock:
2,300
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$7.97
$39.850
25
$6.87
$171.750
50
$6.44
$322.000
100
$5.83
$583.000
300
$5.75
$1,725.000
500
$5.44
$2,720.000
1,000
$5.36
$5,360.000
2,500
+
$5.28
$13,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
341002-6
PL 250 REC TERMINAL 18-14 PTPB LP
5748676-2
D Sub Backshell - AMPLIMITE Series - DA - 180° - Zinc Alloy Body.
776164-1
Connector Housing - IP6K9K - AMPSEAL Series - Plug - 35 Ways - 4 mm - AMPSEAL female crimp...
IPR1SAD5104
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
7208T1PZQE
Miniature Toggle Switch - DP (On-None-Mom) - 5A@120VAC/2A@250VAC - .487" Anti-rotation Ac...