help desk software
DATA SHEET

NC4FXX-B

Neutrik

XX Series - 4 pole female cable connector with black metal housing and gold contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC4FXX-B
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
The NC4FXX-B is 4 pole female cable connector with black metal housing and gold contacts. The NC4FXX-B has rated voltage of < 50 V and rated current per contact of 10 A and dielectric strength of 1,5 kVdc . The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
Search Keywords:
NC4FXXB
IN STOCK: 222
Can Ship immediately
Manufacturer Stock:
600   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/12/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.78
$43.900
25
$7.95
$198.750
50
$7.60
$380.000
100
$7.38
$738.000
300
$6.97
$2,091.000
500
$6.79
$3,395.000
1,000 +
$6.68
$6,680.000
Tools/3D Models