NC4MBH
NeutrikB Series - 4 pole male XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - horizontal PCB mount Same as A series with exception of a metal mounting flange featuring continuous circumferential ground contact to .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC4MBH
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polyamide 6/6
Number of Contacts:
4
Contact Plating:
AuCo Over NiP15
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC4MBH is 4 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount The NC4MBH has rated voltage of < 50 V and rated current per contact of 6 A and dielectric strength of 1,5 kVdc . Same as A series with exception of a metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC practice.
Product Highlights:
- More economical version of B Series, same size and featuring highest packing density
Search Keywords:
NC4MBH
IN STOCK:
500
Can Ship immediately
Manufacturer Stock:
1,200
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$5.58
$27.900
50
$4.53
$226.500
100
$4.33
$433.000
300
$4.14
$1,242.000
500
$3.97
$1,985.000
1,000
$3.87
$3,870.000
2,500
$3.77
$9,425.000
5,000
+
$3.71
$18,550.000