NC4MD-L-1
NeutrikDL Series - 4 pole male receptacle - solder cups - Nickel housing - silver contacts Universal D-size metal body XLR panel mount series. UL recognized component. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC4MD-L-1
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
4
Contact Plating:
Silver over Nickel
Termination Method:
Solder Cup
Operating Temperature:
-30 to 80 °C
The NC4MD-L-1 is 4 pole male receptacle, solder cups, Nickel housing, silver contacts The NC4MD-L-1 has rated voltage of < 50 V and rated current per contact of 10 A and dielectric strength of 1,5 kVdc . Universal D-size metal body XLR panel mount series. UL recognized component.
Product Highlights:
- Robust "D" metal shell
- Standardized D sized 24 mm panel cutout
- Solder cups on 3 - 7 pole version
Search Keywords:
NC4MDL1
IN STOCK:
1,173
Can Ship immediately
Manufacturer Stock:
500
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$6.84
$34.200
25
$5.75
$143.750
100
$4.96
$496.000
300
$4.78
$1,434.000
500
$4.60
$2,300.000
1,000
$4.53
$4,530.000
2,500
$4.46
$11,150.000
5,000
+
$4.39
$21,950.000