NC4MD-L-B-1
NeutrikDL Series - 4 pole male receptacle - solder cups, black metal housing, gold contacts Universal D-size metal body XLR panel mount series. UL recognized component. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC4MD-L-B-1
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
4
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder Cup
Operating Temperature:
-30 to 80 °C
The NC4MD-L-B-1 is 4 pole male receptacle, solder cups, black metal housing, gold contacts The NC4MD-L-B-1 has rated voltage of < 50 V and rated current per contact of 10 A and dielectric strength of 1,5 kVdc . Universal D-size metal body XLR panel mount series. UL recognized component.
Product Highlights:
- Robust "D" metal shell
- Standardized D sized 24 mm panel cutout
- Solder cups on 3 - 7 pole version
Search Keywords:
NC4MDLB1
IN STOCK:
853
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$8.37
$41.850
25
$6.80
$170.000
50
$6.69
$334.500
100
$6.49
$649.000
300
$5.96
$1,788.000
500
$5.87
$2,935.000
1,000
$5.78
$5,780.000
2,500
+
$5.58
$13,950.000
Product Guides