NC4MP
NeutrikP Series - 4 pole male receptacle, solder contacts - Nickel housing - silver contacts Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC4MP
RoHS:
Yes
HTS:
8536694030
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
4
Contact Plating:
Silver over Nickel
Termination Method:
Solder Cup
Operating Temperature:
-30 to 80 °C
The NC4MP is 4 pole male receptacle, solder contacts, Nickel housing, silver contacts The NC4MP has rated voltage of < 50 V and rated current per contact of 10 A and dielectric strength of 1,5 kVdc . Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
Product Highlights:
- Smallest available hard wiring receptacles with large solder cups
- Compatible with switchcraft D*M, D*F; Cannon XLB2*31, XLB2*32
Search Keywords:
NC4MP
IN STOCK:
961
Can Ship immediately
Manufacturer Stock:
100
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$5.82
$29.100
50
$4.46
$223.000
100
$4.02
$402.000
300
$3.96
$1,188.000
500
$3.90
$1,950.000
1,000
$3.84
$3,840.000
2,500
$3.78
$9,450.000
5,000
+
$3.73
$18,650.000