NC4MX
NeutrikX Series - 4 pole male cable connector with Nickel housing and silver contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard plastic .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC4MX
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc
Number of Contacts:
4
Contact Plating:
Silver over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
The NC4MX is 4 pole male cable connector with Nickel housing and silver contacts. The NC4MX has rated voltage of < 50 V and rated current per contact of 10 A and dielectric strength of 1,5 kVdc . The "industry standard" XLR cable connector, easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.
Product Highlights:
- Rugged zinc diecast shell, long lasting and durable
- Chuck type strain relief system for secure clamping of cables
- Boot with rubber gland gives high protection against bending stresses
- Coloured rings and boots available for coding and marking
- UL recognized components
Search Keywords:
NC4MX
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
3,541
Can Ship immediately
Manufacturer Stock:
100
can ship
12/6/24
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$5.93
$29.650
50
$4.28
$214.000
100
$4.22
$422.000
300
$4.15
$1,245.000
500
$4.09
$2,045.000
1,000
$4.03
$4,030.000
2,500
$3.97
$9,925.000
5,000
+
$3.91
$19,550.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
282080-1
Connector Housing - SUPERSEAL 1.5 Series - Receptacle - 2 Positions - 6 mm.
350923-3
Power Contact - Socket - 12 to 10 AWG (3 to 5 mm²) Wire Size - 600 VAC - Tin Contact Finis...
7207T1ZGE
Miniature Toggle Switch - DP (On-Off-Mom) - 5A@120VAC/2A@250VAC - .487" Actuator - Solder...
NC3FX
X Series - 3 pole female cable connector with Nickel housing and silver contacts.
The "i...
NC4FX
X Series - 4 pole female cable connector with Nickel housing and silver contacts.
The "i...