NC4MX-B
NeutrikX Series - 4 pole male cable connector with black metal housing and gold contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard plas .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC4MX-B
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc
Number of Contacts:
4
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
The NC4MX-B is 4 pole male cable connector with black metal housing and gold contacts. The NC4MX-B has rated voltage of < 50 V and rated current per contact of 10 A and dielectric strength of 1,5 kVdc . The "industry standard" XLR cable connector, easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.
Product Highlights:
- Rugged zinc diecast shell, long lasting and durable
- Chuck type strain relief system for secure clamping of cables
- Boot with rubber gland gives high protection against bending stresses
- Coloured rings and boots available for coding and marking
- UL recognized components
Search Keywords:
NC4MXB
This product is discontinued, but still in stock
IN STOCK:
3,128
Can Ship immediately
Manufacturer Stock:
300
can ship
12/9/24
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$7.26
$36.300
25
$6.14
$153.500
50
$5.76
$288.000
100
$5.45
$545.000
300
$5.37
$1,611.000
500
$5.29
$2,645.000
1,000
$5.21
$5,210.000
2,500
+
$5.13
$12,825.000
Product Guides
CUSTOMERS
ALSO BOUGHT
66504-3
TE’s size 20 DF, Crimp, Snap-In sockets feature a tulip entry design in order to prevent c...
31818
Butt Splice - SOLISTRAND Series - 22 AWG - 16 AWG - 1.65 mm² - Uninsulated.
1546440-1
ETHERNET FIELD ATTACHABL CONN
FX0380
Fuseholder - In - Line - Sealed - 50V - 10A - Screw Terminals
BK/HHB-R
Fuse Holder 30A 32V Crimp In Line Bulk