NC4MX-BAG
NeutrikX Series - 4 pole male cable connector with black metal housing and silver contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard pl .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC4MX-BAG
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
4
Contact Plating:
Silver over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
The NC4MX-BAG is 4 pole male cable connector with black metal housing and silver contacts. The NC4MX-BAG has rated voltage of < 50 V and rated current per contact of 10 A and dielectric strength of 1,5 kVdc . The "industry standard" XLR cable connector, easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.
Product Highlights:
- Rugged zinc diecast shell, long lasting and durable
- Chuck type strain relief system for secure clamping of cables
- Boot with rubber gland gives high protection against bending stresses
- Coloured rings and boots available for coding and marking
- UL recognized components
Search Keywords:
NC4MXBAG
This product is discontinued, but still in stock
IN STOCK:
345
Can Ship immediately
Manufacturer Stock:
700
can ship
12/6/24
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$5.38
$26.900
25
$5.05
$126.250
100
$4.25
$425.000
300
$4.18
$1,254.000
500
$4.12
$2,060.000
1,000
$4.06
$4,060.000
2,500
$4.00
$10,000.000
5,000
+
$3.94
$19,700.000
CUSTOMERS
ALSO BOUGHT
NC4FDM3-H-BAG
DL Series - 4 pole female receptacle, horizontal PCB mount - black metal housing - silver ...
NC4FX-B
X Series - 4 pole female cable connector with black metal housing and gold contacts.
The...
NC4FD-LX-BAG
DLX Series - 4 pole female receptacle - solder cups - black metal housing - silver contact...
NC10MD-LX-B
8 + 2 pole Series - 10 pole male D-size receptacle - black chrome metal housing - duplex g...
NC10FD-LX-B
8 + 2 pole Series - 8 + 2 pole female D-size receptacle - black chrome metal housing - dup...