help desk software
DATA SHEET

NC4MX-HD

Neutrik

X-HD Series - 4 pole  male cable connector - "heavy duty" - metal boot and stainless steel shell - gold contacts The X-HD Series is a "Heavy duty"  XLR cable connector for outdoor use. All metal design - dust and water protected according to IP 65 by ma .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC4MX-HD
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
IP65 XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
4
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
The X-HD Series is a "Heavy duty"  XLR cable connector for outdoor use. All metal design, dust and water protected according to IP 65 by mating with related X-HD cable connector or MPR-HD chassis connector. Gold contacts are standard.

4 pole  male cable connector, "heavy duty", metal boot and stainless steel shell, gold contacts
Product Highlights:
  • "Heavy duty" cable connector for outdoor use
  • All metal design
  • Male connector in stainless steel
  • NC*MX-HD mates with NC*FX-HD cable connector
  • Dust and water protected according IP 65 in mated condition
  • Gold contacts
  • Chuck type strain relief system for secure clamping of cables
  • Boot with rubber gland gives high protection against bending stresses
Search Keywords:
NC4MXHD
  This product is discontinued, but still in stock
IN STOCK: 55
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$22.09
$22.090
10
$15.25
$152.500
25
$15.09
$377.250
50
$14.18
$709.000
100
$14.10
$1,410.000
250
$13.75
$3,437.500
500 +
$13.43
$6,715.000
Tools/3D Models
Product Guides