NC4MXX-B
NeutrikXX Series - 4 pole male cable connector with black metal housing and gold contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - e .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC4MXX-B
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
The NC4MXX-B is 4 pole male cable connector with black metal housing and gold contacts. The NC4MXX-B has rated voltage of < 50 V and rated current per contact of 10 A and dielectric strength of 1,5 kVdc . The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
Product Highlights:
- Male connector with improved locking recess without "window", more stringent housing increases durability
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Boot with polyurethane gland gives high protection to cable bending stresses
- Colored rings and boots available for coding or identification
- Sleek and ergonomic design - valuable and handy
- Rugged zinc diecast shell, longlasting and dependable
- Internal thread on shell is well proteced against any damage
Search Keywords:
NC4MXXB
IN STOCK:
11
Can Ship immediately
Manufacturer Stock:
3,000
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$7.46
$37.300
25
$6.26
$156.500
100
$5.79
$579.000
300
$5.32
$1,596.000
500
$5.24
$2,620.000
1,000
$5.16
$5,160.000
2,500
$5.04
$12,600.000
5,000
+
$4.96
$24,800.000
CUSTOMERS
ALSO BOUGHT
NKE6S-1
1 Meter preassembled etherCON CAT6 patch cable use a shielded S/FTP cable with cable plug ...
NKE6S-3
3 Meter preassembled etherCON CAT6 patch cable use a shielded S/FTP cable with cable plug ...
NAC3FX-W-TOP
powerCON TRUE1 TOP Cable Connectors - Locking female cable connector - screw terminals
...
NC4FD-LX-B
DLX Series - 4 pole female receptacle - solder cups - black metal housing - gold contacts
...
NAC3MX-W-TOP
powerCON TRUE1 TOP Cable Connectors - Locking male cable connector - screw terminals
Th...