NC5FAV
NeutrikA Series - 5 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount The 'State of the Art' receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC5FAV
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
Polyamide
Number of Contacts:
5
Contact Plating:
AuCo Over NiP15
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC5FAV is 5 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount The NC5FAV has rated voltage of < 50 V and rated current per contact of 3 A and dielectric strength of 1,5 kVdc . The 'State of the Art' receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23 mm between centres). New designed tulip type contacts with gold plating of contact area and tin plated pcb termination area.
Product Highlights:
- Smallest XLR receptacles, highest packing density
- Plastic housing, steel latch lock
- Fork type female contact
- Polished contact areas and hard gold plating
- Housing flammability UL94HB
Search Keywords:
NC5FAV
IN STOCK:
63
Can Ship immediately
On Order:
1,000
can ship 12/20/24
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.37
$46.850
50
$5.82
$291.000
100
$4.66
$466.000
300
$4.42
$1,326.000
500
$4.29
$2,145.000
1,000
$4.23
$4,230.000
2,500
$4.16
$10,400.000
5,000
+
$4.10
$20,500.000
CUSTOMERS
ALSO BOUGHT
51AAA-B28-A15L
Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (31.12 X 12.5 X 13.25mm) Pin Pane...
C2A
Neon Lamp - Clear - 95VAC/135VDC - Round with Domed Top Lens - R6.2mm Lens Size - Wire Ter...
NC5MAV
A Series - 5 pole male XLR receptacle - grounding: separate ground contact to mating conne...
PT-11820
Black Acrylonitrile Butadiene Styrene PC Boards Mount Plastic Box - External 2.22 x 5.24 x...
NE8FAV-Y110
etherCON A Series - Panel mount RJ45 receptacle - IDC 110 punch down terminals, A-Series c...