help desk software
DATA SHEET

NC5FBH

Neutrik

B Series - 5 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - horizontal PCB mount Same as A series with exception of a metal mounting flange featuring continuous circumferential ground contact .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC5FBH
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polyamide 6/6
Number of Contacts:
5
Contact Plating:
AuCo Over NiP15
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC5FBH is 5 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount The NC5FBH has rated voltage of < 50 V and rated current per contact of 3 A and dielectric strength of 1,5 kVdc . Same as A series with exception of a metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC practice.
Product Highlights:
  • More economical version of B Series, same size and featuring highest packing density
  • Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
  • Fork type female contact
Search Keywords:
NC5FBH
IN STOCK: 1,240
Can Ship immediately
Manufacturer Stock:
8,900   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
15 Weeks can ship 3/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.52
$37.600
25
$6.31
$157.750
100
$5.84
$584.000
300
$5.36
$1,608.000
500
$5.28
$2,640.000
1,000
$5.20
$5,200.000
2,500
$5.08
$12,700.000
5,000 +
$5.00
$25,000.000
Tools/3D Models