help desk software
DATA SHEET

NC5FBV-B

Neutrik

B Series - 5 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - vertical PCB mount,  black chrome shell Same as A series with exception of a metal mounting flange featuring continuous circumferent

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC5FBV-B
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Number of Contacts:
5
Termination Method:
Solder
B Series - 5 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - vertical PCB mount,  black chrome shell Same as A series with exception of a metal mounting flange featuring continuous circumferent
Search Keywords:
NC5FBVB
IN STOCK: 160
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.08
$40.400
25
$6.56
$164.000
50
$6.46
$323.000
100
$6.27
$627.000
300
$5.75
$1,725.000
500
$5.67
$2,835.000
1,000
$5.58
$5,580.000
2,500 +
$5.38
$13,450.000
Tools/3D Models
Product Guides