NC5FD-L-B-1
NeutrikDL Series - 5 pole female receptacle - solder cups, black metal housing, gold contacts Universal D-size metal body XLR panel mount series. UL recognized component. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC5FD-L-B-1
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
5
Contact Plating:
AuCo Over NiP15
Termination Method:
Solder Cup
Operating Temperature:
-30 to 80 °C
The NC5FD-L-B-1 is 5 pole female receptacle, solder cups, black metal housing, gold contacts The NC5FD-L-B-1 has rated voltage of < 50 V and rated current per contact of 7,5 A and dielectric strength of 1,5 kVdc . Universal D-size metal body XLR panel mount series. UL recognized component.
Product Highlights:
- Robust "D" metal shell
- Standardized D sized 24 mm panel cutout
- Solder cups on 3 - 7 pole version
Search Keywords:
NC5FDLB1
IN STOCK:
1,084
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$12.62
$63.100
25
$12.02
$300.500
50
$11.33
$566.500
100
$11.16
$1,116.000
300
$10.99
$3,297.000
500
$10.82
$5,410.000
1,000
+
$10.66
$10,660.000