NC5FD-L-BAG-1
NeutrikDL Series - 5 pole female receptacle - solder cups, black metal housing, silver contacts Universal D-size metal body XLR panel mount series. UL recognized component. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC5FD-L-BAG-1
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
5
Contact Plating:
Silver over Nickel
Termination Method:
Solder Cup
Operating Temperature:
-30 to 80 °C
The NC5FD-L-BAG-1 is 5 pole female receptacle, solder cups, black metal housing, silver contacts The NC5FD-L-BAG-1 has rated voltage of < 50 V and rated current per contact of 7,5 A and dielectric strength of 1,5 kVdc . Universal D-size metal body XLR panel mount series. UL recognized component.
Product Highlights:
- Robust "D" metal shell
- Standardized D sized 24 mm panel cutout
- Solder cups on 3 - 7 pole version
Search Keywords:
NC5FDLBAG1
IN STOCK:
105
Can Ship immediately
Manufacturer Stock:
300
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$12.33
$61.650
25
$11.17
$279.250
50
$10.67
$533.500
100
$10.36
$1,036.000
300
$9.79
$2,937.000
500
$9.53
$4,765.000
1,000
+
$9.39
$9,390.000
CUSTOMERS
ALSO BOUGHT
RP8100B2M1CEBLKBLKGRN
Pushbutton Switch - SPST-NO - Standard - 125mA @ 125VAC - 100mA @ 50VDC - Black Round Butt...
PV18-10R-CY
Ring Terminal, 22 – 18 AWG, #10 stud size, vinyl insulated, funnel entry, standard package...
NC5MD-L-BAG-1
DL Series - 5 pole male receptacle - solder cups - black metal housing, silver contacts
...
NAC3MPA-1
powerCON 20 A - Chassis connector - power-in - 3/16'' flat tab terminals - blue
The powe...
NAC3MPB-1
powerCON 20 A - Chassis connector - power-out - 3/16'' flat tab terminals - grey
The pow...