NC5FDM3-H
NeutrikDL Series - 5 pole female receptacle - horizontal PCB mount - Nickel housing - silver contacts - M3 mounting holes Universal D-size metal body XLR panel mount series. UL recognized component. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC5FDM3-H
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
N/A
Operating Temperature:
N/A
The NC5FDM3-H is 5 pole female receptacle, horizontal PCB mount, Nickel housing, silver contacts, M3 mounting holes The NC5FDM3-H has rated voltage of < 50 V and rated current per contact of 7,5 A and dielectric strength of 1,5 kVdc . Universal D-size metal body XLR panel mount series. UL recognized component.
Product Highlights:
- Robust "D" metal shell
- Standardized D sized 24 mm panel cutout
- PCB mount termination
Search Keywords:
NC5FDM3H
IN STOCK:
103
Can Ship immediately
Manufacturer Stock:
300
can ship
12/2/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$20.24
$101.200
10
$19.94
$199.400
25
$19.64
$491.000
50
$14.73
$736.500
75
$13.75
$1,031.250
100
+
$13.47
$1,347.000