NC5FX-BAG
NeutrikX Series - 5 pole female cable connector with black metal housing and silver contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC5FX-BAG
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
5
Contact Plating:
Silver over Nickel
Termination Method:
N/A
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
The "industry standard" XLR cable connector, easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.
5 pole female cable connector with black metal housing and silver contacts.
5 pole female cable connector with black metal housing and silver contacts.
Product Highlights:
- Rugged zinc diecast shell, long lasting and durable
- Chuck type strain relief system for secure clamping of cables
- Boot with rubber gland gives high protection against bending stresses
- Coloured rings and boots available for coding and marking
- UL recognized components
Search Keywords:
NC5FXBAG
This product is discontinued, but still in stock
IN STOCK:
308
Ships today, if you order in
Manufacturer Stock:
800
can ship
11/29/24
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$10.43
$52.150
25
$9.40
$235.000
50
$9.04
$452.000
100
$7.85
$785.000
300
$7.74
$2,322.000
500
$7.62
$3,810.000
1,000
+
$7.40
$7,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NC5MRX-BAG
Male Cable Connector - Right Angle - 5 Pole - Black Metal housing - Silver Contacts.
NC5FRX-BAG
RX Series - 5 pole right angle female cable connector - black metal housing - silver conta...
NC5MX-BAG
X Series - 5 pole male cable connector with black metal housing and silver contacts.
The...
NC5MX-B
X Series - 5 pole male cable connector with black metal housing and gold contacts.
The "...
NC6FSX-BAG
Cable End X Series - 6S Pin - Female - Black/Silver RoHS Compliant.