NC5FXX-B
NeutrikXX Series - 5 pole female cable connector with black metal housing and gold contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC5FXX-B
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
5
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC5FXX-B is 5 pole female cable connector with black metal housing and gold contacts. The NC5FXX-B has rated voltage of < 50 V and rated current per contact of 7,5 A and dielectric strength of 1,5 kVdc . The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
Product Highlights:
- Unique cage design of female contact for low contact resistance and high integrity
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Female connector with improved solid metal latch which is larger and easier to handle
- Additional ground spring contacts for better shell ground continuity
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Boot with polyurethane gland gives high protection to cable bending stresses
- Colored rings and boots available for coding or identification
- Sleek and ergonomic design - valuable and handy
- Rugged zinc diecast shell, longlasting and dependable
- Internal thread on shell is well proteced against any damage
Search Keywords:
NC5FXXB
IN STOCK:
462
Can Ship immediately
Manufacturer Stock:
15,500
can ship
10/21/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
5
$10.12
$50.600
25
$8.71
$217.750
50
$8.17
$408.500
100
$7.68
$768.000
300
$7.56
$2,268.000
500
$7.45
$3,725.000
1,000
+
$7.34
$7,340.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
NC5MP
P Series - 5 pole male receptacle, solder contacts - Nickel housing - silver contacts
Sm...
NC5MXX-B
XX Series - 5 pole male cable connector with black metal housing and gold contacts.
The ...
NAC3MM-1
D Shape Adapters - powerCON NAC3MPA-1 (power in) - powerCON NAC3MPB-1 (power out) - couple...
NL2FX
SPX Series - 2 pole cable connector - chuck type strain relief
The industry-standard for...
LFB037CTP
LTP Rigid Panel Round .118"D .370"L 3mm