NC5FXX-BAG
NeutrikXX Series - 5 pole female cable connector with black metal housing and silver contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC5FXX-BAG
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
5
Contact Plating:
Silver over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
5 pole female cable connector with black metal housing and silver contacts.
5 pole female cable connector with black metal housing and silver contacts.
Product Highlights:
- Unique cage design of female contact for low contact resistance and high integrity
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Female connector with improved solid metal latch which is larger and easier to handle
- Additional ground spring contacts for better shell ground continuity
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Boot with polyurethane gland gives high protection to cable bending stresses
- Colored rings and boots available for coding or identification
- Sleek and ergonomic design - valuable and handy
- Rugged zinc diecast shell, longlasting and dependable
- Internal thread on shell is well proteced against any damage
Search Keywords:
NC5FXXBAG
IN STOCK:
174
Can Ship immediately
Manufacturer Stock:
2,200
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$9.91
$49.550
25
$9.04
$226.000
50
$8.66
$433.000
100
$8.43
$843.000
300
$8.00
$2,400.000
500
$7.80
$3,900.000
1,000
+
$7.68
$7,680.000
CUSTOMERS
ALSO BOUGHT
NC5MXX-BAG
XX Series - 5 pole male cable connector with black metal housing and silver contacts.
Th...
NTP3RC
3.5 mm Right-Angle Stereo Plug - 3 pole 3.5 mm audio plug - solder termination - chuck typ...
05.583.2900.3
Locking Device - RST 20 - Locking Slide - Safety Clip - Color gray