Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC5FXX-HD-D
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
25
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
5
Contact Plating:
Gold
Termination Method:
Crimp
Operating Temperature:
N/A
The NC5FXX-HD-D is heavy duty female 5 pole XLR cable connector for outdoor use.
Search Keywords:
NC5FXXHDD
IN STOCK:
16
Can Ship immediately
Manufacturer Stock:
125
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
1
$19.50
$19.500
10
$17.40
$174.000
25
$16.88
$422.000
50
$16.39
$819.500
100
$15.49
$1,549.000
250
$15.08
$3,770.000
500
+
$14.85
$7,425.000
CUSTOMERS
ALSO BOUGHT
OWA-120U-30
AC/DC Adapter - Desktop - 120 Watts: 30V @ 4A - NA Input Blades
NC5MXX-HD-D
XX-HD Series - Heavy duty male 5 pole XLR cable connector for outdoor use.
NDM
XLR Chassis Connectors Accessories - The dummyPLUG NDM for Neutrik male XLR receptacles en...
NC5MPR-HD
MPR-HD Series - Heavy duty sealed male 5-pole XLR chassis connector for outdoor use - weat...