NC5MAH
NeutrikA Series - 5 pole male XLR receptacle - grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount The 'State of the Art' receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC5MAH
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polyamide
Number of Contacts:
5
Contact Plating:
AuCo Over NiP15
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC5MAH is 5 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount The NC5MAH has rated voltage of < 50 V and rated current per contact of 3 A and dielectric strength of 1,5 kVdc . The 'State of the Art' receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23 mm between centres).
Product Highlights:
- Smallest XLR receptacles, highest packing density
- Plastic housing, steel latch lock
- Polished contact areas and hard gold plating
- Housing flammability UL94HB
Search Keywords:
NC5MAH
IN STOCK:
566
Can Ship immediately
Manufacturer Stock:
1,500
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$5.58
$27.900
50
$4.53
$226.500
100
$4.33
$433.000
300
$4.14
$1,242.000
500
$3.97
$1,985.000
1,000
$3.87
$3,870.000
2,500
$3.77
$9,425.000
5,000
+
$3.71
$18,550.000
Product Changes
CUSTOMERS
ALSO BOUGHT
A-SCREW-1-8
XLR Chassis Connectors Accessories - Black self tapping PLASTITE®* screw 2.9 x 1.05 tri-ro...
NC5FXX
XX Series - 5 pole female cable connector with Nickel housing and silver contacts.
The n...
NC3FAH2-0
A Series - 3 pole female XLR receptacle - grounding: separate ground contact to mating con...
NC3MAH
A Series - 3 pole male XLR receptacle - grounding: separate ground contact to mating conne...
1910CS
0.75"Dia x 0.5"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole