NC5MD-L-BAG-1
NeutrikDL Series - 5 pole male receptacle - solder cups - black metal housing, silver contacts Universal D-size metal body XLR panel mount series. UL recognized component.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC5MD-L-BAG-1
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
5
Contact Plating:
Silver over Nickel
Termination Method:
Solder Cup
Operating Temperature:
-30 to 80 °C
DL Series - 5 pole male receptacle - solder cups - black metal housing, silver contacts
Universal D-size metal body XLR panel mount series. UL recognized component.
Search Keywords:
NC5MDLBAG1
IN STOCK:
71
Ships today, if you order in
Manufacturer Stock:
100
can ship
11/25/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$10.03
$50.150
25
$9.09
$227.250
50
$8.69
$434.500
100
$8.43
$843.000
300
$7.97
$2,391.000
500
$7.76
$3,880.000
1,000
+
$7.64
$7,640.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
NC5FD-L-BAG-1
DL Series - 5 pole female receptacle - solder cups, black metal housing, silver contacts
...
RP8100B2M1CEBLKBLKGRN
Pushbutton Switch - SPST-NO - Standard - 125mA @ 125VAC - 100mA @ 50VDC - Black Round Butt...
PV18-10R-CY
Ring Terminal, 22 – 18 AWG, #10 stud size, vinyl insulated, funnel entry, standard package...
NAC3MPA-1
powerCON 20 A - Chassis connector - power-in - 3/16'' flat tab terminals - blue
The powe...
NAC3MPB-1
powerCON 20 A - Chassis connector - power-out - 3/16'' flat tab terminals - grey
The pow...