NC5MDM3-H
NeutrikDL Series - 5 pole male receptacle - horizontal PCB mount - Nickel housing, silver contacts, M3 mounting holes Universal D-size metal body XLR panel mount series. UL recognized component. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC5MDM3-H
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polyamide 6/6
Number of Contacts:
5
Contact Plating:
Silver over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC5MDM3-H is 5 pole male receptacle, horizontal PCB mount, Nickel housing, silver contacts, M3 mounting holes The NC5MDM3-H has rated voltage of < 50 V and rated current per contact of 7,5 A and dielectric strength of 1,5 kVdc . Universal D-size metal body XLR panel mount series. UL recognized component.
Product Highlights:
- Robust "D" metal shell
- Standardized D sized 24 mm panel cutout
- PCB mount termination
Search Keywords:
NC5MDM3H
IN STOCK:
459
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$15.69
$78.450
10
$15.45
$154.500
25
$15.22
$380.500
50
$11.41
$570.500
75
$10.65
$798.750
100
+
$10.44
$1,044.000