NC5MP-BAG
NeutrikP Series - 5 pole male receptacle, solder contacts - black metal housing, silver contacts Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC5MP-BAG
RoHS:
Yes
HTS:
8536694030
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
5
Contact Plating:
Silver over Nickel
Termination Method:
Solder Cup
Operating Temperature:
-30 to 80 °C
Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
5 pole male receptacle, solder contacts, black metal housing, silver contacts
5 pole male receptacle, solder contacts, black metal housing, silver contacts
Product Highlights:
- Smallest available hard wiring receptacles with large solder cups
- Compatible with switchcraft D*M, D*F; Cannon XLB2*31, XLB2*32
Search Keywords:
NC5MPBAG
IN STOCK:
135
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$11.92
$59.600
10
$9.95
$99.500
25
$9.80
$245.000
50
$9.65
$482.500
75
$9.51
$713.250
100
+
$8.26
$826.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NC5FP-BAG-1
P Series - 5 pole female receptacle - solder contacts, black metal housing - silver contac...
208-9
Switch DIP OFF ON SPST 9 Raised Slide 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
A7D-106-1
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount
ECQ-E4473KF
Cap Film 0.047uF 400V PET 10% (12 X 5 X 8.3mm) Radial 10mm 105°C Bulk