NC5MX
NeutrikX Series - 5 pole male cable connector with Nickel housing and silver contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard plastic .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC5MX
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc
Number of Contacts:
5
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
The NC5MX is 5 pole male cable connector with Nickel housing and silver contacts. The NC5MX has rated voltage of < 50 V and rated current per contact of 7,5 A and dielectric strength of 1,5 kVdc . The "industry standard" XLR cable connector, easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.
Product Highlights:
- Rugged zinc diecast shell, long lasting and durable
- Chuck type strain relief system for secure clamping of cables
- Boot with rubber gland gives high protection against bending stresses
- Coloured rings and boots available for coding and marking
- UL recognized components
Search Keywords:
NC5MX
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
5,024
Can Ship immediately
Manufacturer Stock:
100
can ship
12/6/24
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$7.26
$36.300
25
$5.51
$137.750
50
$5.43
$271.500
100
$5.15
$515.000
300
$5.07
$1,521.000
500
$5.00
$2,500.000
1,000
$4.92
$4,920.000
2,500
+
$4.85
$12,125.000
Product Changes
CUSTOMERS
ALSO BOUGHT
1658654-1
KIT,HDP-20,ENCLSUR,RCPT,SIZE 1
66103-4
Contact - Multimate - Type III+ Series - Pin - Crimp - 20 AWG - Gold Plated Contacts.
770680-1
Rectangular Connector Housing - Plug - Female Socket - 23 Position - 3 Rows - Latch Lock -...
CN-14A-C2
Cable - Sensor - 2 Meter - Cable w/4 Pin Connector - for DP 100 - FX-10 - PM-64 - PM-...
192990-1240
Tin, Pin Contact, Wire range 1.50 - 2.50 mm2,, wire size 16-14 AWG, Without insulation su...