NC5MX-B
NeutrikX Series - 5 pole male cable connector with black metal housing and gold contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard plas .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC5MX-B
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc
Number of Contacts:
5
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
The NC5MX-B is 5 pole male cable connector with black metal housing and gold contacts. The NC5MX-B has rated voltage of < 50 V and rated current per contact of 7,5 A and dielectric strength of 1,5 kVdc . The "industry standard" XLR cable connector, easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.
Product Highlights:
- Rugged zinc diecast shell, long lasting and durable
- Chuck type strain relief system for secure clamping of cables
- Boot with rubber gland gives high protection against bending stresses
- Coloured rings and boots available for coding and marking
- UL recognized components
Search Keywords:
NC5MXB
This product is discontinued, but still in stock
IN STOCK:
953
Can Ship immediately
Manufacturer Stock:
2,500
can ship
12/6/24
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$12.71
$63.550
25
$8.79
$219.750
50
$8.66
$433.000
100
$7.35
$735.000
300
$7.24
$2,172.000
500
$7.13
$3,565.000
1,000
+
$7.02
$7,020.000
CUSTOMERS
ALSO BOUGHT
NC5FX-B
X Series - 5 pole female cable connector with black metal housing and gold contacts.
The...
NC5FRX-B
RX Series - 5 pole right angle female cable connector - black metal housing - gold contact...
NA5MM
Adapter - 5 Pin Male To 5 Pin MAle - Pre-wired.
NAC3MX-W-TOP
powerCON TRUE1 TOP Cable Connectors - Locking male cable connector - screw terminals
Th...
NC5FX-BAG
X Series - 5 pole female cable connector with black metal housing and silver contacts.
T...