NC5MXX-HD-D
NeutrikXX-HD Series - Heavy duty male 5 pole XLR cable connector for outdoor use. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC5MXX-HD-D
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
25
Type:
XLR Connector3389
Gender:
M3371
Body Orientation:
Straight3367
Mounting:
Cable Mount3378
Housing Material:
Polyamide 6/63373
Number of Contacts:
5
Contact Plating:
Gold Over Nickel3369
Termination Method:
N/A
Operating Temperature:
-30 to 80 °C
The NEUTRIK NC5MXX-HD-D is a high-quality, heavy-duty male 5 pole XLR cable connector designed specifically for outdoor use. With its rugged construction, this connector is perfect for demanding applications that require reliable and durable connectivity in harsh environments. The XX-HD Series ensures optimal performance and protects against dust, water, and other elements, making it an ideal choice for outdoor audio setups, stage productions, outdoor events, and more. Trust in NEUTRIK's industry-leading expertise and enjoy seamless, high-quality audio connections even in the toughest outdoor conditions with the NC5MXX-HD-D.
Search Keywords:
NC5MXXHDD
IN STOCK:
23
Can Ship immediately
Manufacturer Stock:
400
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
1
$18.40
$18.400
10
$16.42
$164.200
25
$15.93
$398.250
50
$15.46
$773.000
100
$14.62
$1,462.000
250
$14.23
$3,557.500
500
+
$14.01
$7,005.000